RS PRO 6 Piece Straight Shape Torx Key Set
- RS Stock No.:
- 7100633
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7100633 |
Product description | RS PRO 6 Piece Straight Shape Torx Key Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 6 Piece Torx Key Wrench Set
From RS PRO this six-piece torx key set contains popular sizes of TORX head wrenches. TORX is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied. For this reason, they are often used when extra security is required.
These robust tools are constructed from chrome finished vanadium steel, for a long and dependable service life. The kit also featuring ergonomic oval handles that allow you to apply more turning force than conventional torx screwdrivers.
This TORX key set is perfect for professional applications.
Kit Contains
6 Torx T-handle Screwdrivers
• T6
• T7
• T8
• T9
• T10
• T15
Features and Benefits
• High quality torx set
• Supplied in a plastic case for added protection
• Ergonomic oval for a comfortable and secure grip
Applications
A Torx wrench or Torx hex key is a more ergonomic version of a Torx screwdriver, used for heavier duty applications. Torx keys, or Star Keys, are used wherever Torx screws need to be tightened or loosened.
• Mechanical and industrial production
• Electronics
• Prototyping
What are the advantages of TORX head screws?
TORX screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating ’contact point stresses’, ’shearing’ and excessive ’end load’ requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, TORX is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Care Advice
Acquiring a good quality tool kit such as the RS PRO 10 Piece Torx Driver Set can be an investment, if you take good care of them they’ll give you a good return. We recommend that you keep your screwdrivers in the plastic case that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the tool box with the tools to prevent rust from occurring.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
Attribute | Value |
Brand | RS PRO |
Shape | Straight |
Number of Pieces | 6 |
Set Contents | T6; T7; T8; T9; T10; T15 |
Material | Steel |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda