RS PRO Thread Die, M12 x 1.5mm Pitch, 1.31in od

RS Stock No.:
0215754
Brand:
RS PRO
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
RS stock number 0215754
Product description RS PRO Thread Die, M12 x 1.5mm Pitch, 1.31in od
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 1.31 in
Thread Size M12
Pitch 1.5 mm
Material HSS
Checking stock...
IDR
251,211.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1251,211.55
*price per unit indicative
"RS PRO Thread Die, M12 x 1.5mm Pitch, 1.31in od" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products