RS PRO Left Hand Thread Thread Die, M8 x 1.25mm Pitch, 33.33mm od

RS Stock No.:
6680769
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
RS stock number 6680769
Product description RS PRO Left Hand Thread Thread Die, M8 x 1.25mm Pitch, 33.33mm od
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Dies, Left Hand Thread

High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 33.33 mm
Left Hand Thread Yes
Thread Size M8
Pitch 1.25 mm
Thickness 11.11 mm
Material HSS
Checking stock...
IDR
520,464.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1520,464.18
*price per unit indicative
"RS PRO Left Hand Thread Thread Die, M8 x 1.25mm Pitch, 33.33mm od" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda