Bahco 150mm, Second Cut, Flat Engineers File

RS Stock No.:
2390153
Mfr. Prt No.:
1-110-06-2-2
Brand:
Bahco
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
RS stock number 2390153
Product description Bahco 150mm, Second Cut, Flat Engineers File
Manufacturer / Brand Bahco
Manufacturer part number 1-110-06-2-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Flat, Type 110

All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.

Edges tapered towards the point, surfaces double cut, edges single cut.
Use: Same as hand files type 100, but its pointed shapes enables greater access to angles and corners.


Specifications

Attribute Value
Brand Bahco
Shape Flat
Cut Type Second Cut
Length 150 mm
File Type Engineers File
Checking stock...
IDR
243,449.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1243,449.69
*price per unit indicative
"Bahco 150mm, Second Cut, Flat Engineers File" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda