RS PRO 10 ⭢ 25mm x 232 mm HSS Hand Reamer
- RS Stock No.:
- 0456894
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
RS stock number | 0456894 |
Product description | RS PRO 10 ⭢ 25mm x 232 mm HSS Hand Reamer |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO HSS Tapered Hand Reamer
Introducing the RS PRO range of HSS tapered Hand Reamers. The high-quality engineering hand tools are essential when cleaning burrs from a drilled hole, or to make a hole bigger. The RS PRO range has two different sizes of tapered hand reamers:
456-894
• 8 step flutes
• The diameter of the top/bottom of the reamer head is 9.8mm/25.10mm
• Twist angle for the top/bottom of the individual flute is 80 degrees
• The overall length of the reamer head is 122mm (shaft excluded)
• Overall tool length is 235mm
• Connection shank size is 8mm (hexagon shank)
456-917
• 6 step flutes
• The diameter of the top/bottom of the reamer head is 0.20mm/12.10mm
• Twist angle for the top/bottom of the individual flute is 70 degrees
• The overall length of the reamer head is 85mm (shaft excluded)
• Overall tool length is 190mm
• Connection shank size is 6mm (hexagon shank)
Features and Benefits:
• The RS PRO hand reamers range are made from heat-treated HSS (High-Speed Steel) for ultra-durability, hardness and premium cutting performance and taper to a narrow point for easy entry into the drilled hole
• Chemically blackened finish for corrosion resistance
• Suitable for use with most ferrous and non-ferrous metals
Applications:
Reaming is a mechanical process that can aid in creating precision holes and is mainly used after the hole has been drilled using a drill bit. Because of this, reamers need to be very strong and have a high tolerance to ensure that the end result is a smooth-cut hole with no sharp internal surfaces. Reamers can be used by hand or machine and are often used in:
• Metalworking industry
• Engineering production
• Automotive and aircraft industries
How does a reamer differ from a drill bit?
A reamer is stiffer and offers a higher tolerance than a drill bit. They are generally made from HSS which means that the reamer also retains much more of its strength and durability even at high temperatures. A reamer also generally comes in pre-determined sizes, just like a drill bit does, but unlike a drill bit, it cannot start a hole, which is the primary function of a drill bit. A drill bit is normally used as the first step in making a hole and a reamer is normally the last step to ensure a clean, burr-free finish with no sharp edges and to ensure the hole is at the correct size.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 232 mm |
Flute Type | Tapered |
Diameter | 10 ⭢ 25 mm |
Material | HSS |