Dormer 12mm x 255 mm HSS Hand Reamer

RS Stock No.:
0698483
Mfr. Prt No.:
B903 12MM
Brand:
Dormer
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
RS stock number 0698483
Product description Dormer 12mm x 255 mm HSS Hand Reamer
Manufacturer / Brand Dormer
Manufacturer part number B903 12MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HSS Straight Shank Hand Taper Pin Reamer

HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.

Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter


Specifications

Attribute Value
Brand Dormer
Overall Length 255 mm
Flute Type Tapered
Diameter 12 mm
Material HSS
Checking stock...
IDR
2,529,946.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,529,946.80
*price per unit indicative
"Dormer 12mm x 255 mm HSS Hand Reamer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda