RS PRO Square Tool Bit HSS, 4 in M2

RS Stock No.:
5227777
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
RS stock number 5227777
Product description RS PRO Square Tool Bit HSS, 4 in M2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molybdenum Lathe Tool Steel

Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle


Specifications

Attribute Value
Brand RS PRO
Overall Length 4 in
Type Square Tool Bit
Thickness 5/16 in
Rake Angle 15 °
Grade M2
Lathe Part Lathe Tool Bit
Material HSS
Checking stock...
IDR
196,249.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1196,249.19
*price per unit indicative
"RS PRO Square Tool Bit HSS, 4 in M2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda