RS PRO 19 piece M2.5 x 0.45 Thread Repair Kit

RS Stock No.:
9172517
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
RS stock number 9172517
Product description RS PRO 19 piece M2.5 x 0.45 Thread Repair Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Metric Thread Repair Kits

Introducing thread repair kits from our own brand RS PRO, a range of kits designed to repair various sized damaged threads from M2.5 to M12. These versatile and durable sets include a variety of tools such as HSS drills, taps, mandrels, tang break off tools, thread inserts and more, providing everything you need to repair threads for various applications. Each set is supplied in a durable carry case, ensuring safe storage and protection when not in use.

Note

For more information, refer to the datasheet

Features and benefits

• Repairs stripped or damaged internal threads
• Different kits available to repair threads from M2.5 to M12
• No engineering experience needed
• Protects tapped threads against wear and tear
• Stored in a handy durable carry case

Applications

Thread repair kits are versatile kits designed to repair stripped or damaged internal threads in various sizes that have been damaged by over torque, wear and corrosion. They commonly include a collection of tools including a drill, tap, inserts, mandrels and more, ensuring you have the required tools to hand. Thread repair kits are widely used in:

• Automotive
• Plumbing
• DIY

FAQs

What tools are included?

Each kit includes a variety of high quality tools designed to assist with the task of repairing threads. Each kit includes a minimum of:

• Drills and taps made from HSS (high-speed steel)
• Installation mandrel
• Tang break-off tool
• Thread inserts

Do they include a storage box?

The RS PRO thread repair kits are all supplied in a durable carry case for safe storage.

What size do the kits cover?

Our range of RS PRO thread repair kits offer tools designed to repair threads ranging from M2.5 to M12. Please see below for a breakdown:

917-2482: M4 - M10
917-2491: M5 - M12
917-2494: M2.5 - M6
917-2498: M3
917-2508: M4
917-2501: M16
917-2505: M6
917-2514: M5
917-2517: M2.5
917-2511: M8
917-2520: M12
917-2523: M10


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 19
Set Contents 2.6mm HSS Drill Piece, Installation Mandrel, M2.5 x 0.45 HSS STI Tap, Tang Break-Off Tool, Thread Inserts: 5 each of 1.0D; 1.5D; 2.0D
Thread Size Range M2.5 x 0.45
Checking stock...
IDR
537,980.81
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1537,980.81
*price per unit indicative
"RS PRO 19 piece M2.5 x 0.45 Thread Repair Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda