RS PRO HSS #4-40 Spiral Point Threading Tap, 48 mm Length

RS Stock No.:
0455970
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
RS stock number 0455970
Product description RS PRO HSS #4-40 Spiral Point Threading Tap, 48 mm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material HSS
Number of Pieces 1
Overall Length 48 mm
Thread Size #4-40
Thread Standard UNC
Type Spiral Point
Set Type Threading Tap
Shank Diameter 3.15 mm
Checking stock...
IDR
211,248.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1211,248.46
*price per unit indicative
"RS PRO HSS #4-40 Spiral Point Threading Tap, 48 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda