RS PRO HSS #6-32 Spiral Point Threading Tap, 50 mm Length

RS Stock No.:
0455974
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
RS stock number 0455974
Product description RS PRO HSS #6-32 Spiral Point Threading Tap, 50 mm Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

UNC HSS Spiral Point Ground Taps

Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 50 mm
Thread Size #6-32
Thread Standard UNC
Type Spiral Point
Set Type Threading Tap
Shank Diameter 3.55 mm
Material HSS
Checking stock...
IDR
198,346.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1198,346.99
*price per unit indicative
"RS PRO HSS #6-32 Spiral Point Threading Tap, 50 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda