Dormer HSS-XS1 M2 Spiral Point Threading Tap, 41 mm Length

RS Stock No.:
7192260
Mfr. Prt No.:
E001M2
Brand:
Dormer
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
RS stock number 7192260
Product description Dormer HSS-XS1 M2 Spiral Point Threading Tap, 41 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E001M2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Special Application Taps - Dormer Vanguard

Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.

MTTX Spiral Point Metric Coarse Machine Tap (E001)

For machining Metric Coarse threads in through holes in most materials
Manufactured from premium grade powder metallurgy Steel
Increased Vanadium content
Capable of out-performing traditional HSS machine taps by up to 300%
Blue finish

Coloured ring for quick identification of use
Made to ISO standards (tolerance Class 2 for 6H fit)


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 41 mm
Thread Size M2
Thread Standard Metric
Type Spiral Point
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 0.4 mm
Shank Diameter 2.5 mm
Material HSS-XS1
Checking stock...
IDR
607,313.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1607,313.10
*price per unit indicative
"Dormer HSS-XS1 M2 Spiral Point Threading Tap, 41 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda