RS PRO HSS M12 Left Handed Thread Tap Set

RS Stock No.:
6681113
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
RS stock number 6681113
Product description RS PRO HSS M12 Left Handed Thread Tap Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO 7 Piece HSS Left-Handed Thread Hand Tap Set, M3 to M12

Introducing the RS PRO left-handed thread hand tap set. This high-quality set features all the essential pieces of equipment and accessories needed to successfully clean or cut new threads on fasteners, holes and much more. The HSS (High-Speed Steel) material makes it easier to cut harder materials with precision and efficiency, so this set is ideal for the professional craftsman or general engineering and automotive applications.

Features and Benefits:

• This left-handed hand tap set from RS PRO is ideal for cleaning and repairing damaged or corroded threads
• The HSS construction of the pieces in the set allows for easy and clean cutting into metals, as well as durability and longer tool life
• This tools in this set offers all the tools needed for intermediate tapping
• The taps can be used with a tap wrench or power tool depending on the application (not included in the set and must be purchased separately)
• Each piece is labelled in the convenient case to allow for quick identification of the right parts and helps locate any missing pieces
• All the pieces in this set are neatly stored within a metal storage case for easy transportation and protection to ensure they do not rust or corrode

Applications:

Tap and die sets are an essential kit to have available if a fastener or fastener hole is threaded and then rendered unusable. By using a tap and die kit, a new thread can be cut, or a damaged thread repaired, especially if it has threaded or has a lot of corrosion on it from years’ worth of build-up. A tap and die set generally consists of the tap and the die. The tap is designed for internal thread cutting, so this would be used on the fastener hole or a nut, whereas a die is used for the external thread, like on a bolt. Sets like these are most commonly used for:
• Automotive applications and repair
• General maintenance workshops
• DIY
• Machinery repair

How do you use a hand tap?

Depending on the type of tap being used and the applications, many can be used with a tap wrench or power tool. For smooth and precise thread cutting, a wrench tool is more suitable, whereas a power tool is suited to rapid thread cutting. Once attached, the hand tap can be rotated to cut the thread in the required material.

What is the difference between tapping and threading?

Tapping and threading are the processes that are used to produce screw threads. Tapping uses the tap part of the set and creates internal threads. Threading is the process used by the die to cut external threads.

Why choose a HSS Hand Tap Set?

By choosing a HSS tap and die set, you can be sure that you are selecting the most durable and hardy material to ensure you are achieving a quality result every time. HSS has a higher abrasion resistance and can also withstand higher temperatures without losing its durability and hardiness, making it ideal for continuous use. It also cuts faster when working with stubborn materials and lasts longer.

What does this set come with?

• Second Taps M3 to M12
• Metal storage case

Standards and Certifications:

ISO Metric


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 7
Thread Size M12
Type Left Handed Thread
Set Type Threading Tap Set
Material HSS
Checking stock...
IDR
1,651,073.49
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,651,073.49
*price per unit indicative
"RS PRO HSS M12 Left Handed Thread Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda