RS PRO HSS Tap & Drill Set

RS Stock No.:
9172602
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
RS stock number 9172602
Product description RS PRO HSS Tap & Drill Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 14 Piece Tap & Drill Set

Introducing the 14 piece tap & drill set from our own brand RS PRO, a high quality compact set ideal for a variety of DIY tasks including cutting thread into materials and drilling holes when used with a hand or power tool such as a tap wrench or drill. The 14 piece set features a HSS (high speed steel) construction for enhanced durability and resistance to corrosion.

The 7 tap pieces are suitable for thread sizes M3 to M12 and the drill bits are suitable for 2.5 to 10.2 mm holes. This handy set is supplied with a durable case, ensuring excellent protection when not in use whilst keeping the pieces organised.

Features and benefits

• 7 x taps including thread sizes: M3, M4, M5, M6, M8, M10, M12
• 7 x drill pieces including sizes: 2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2 mm
• Manufactured from high speed steel (HSS), ensuring excellent durability
• Tolerance Class of Tap: 6H
• Suitable for a range of applications
• Durable storage case

Application

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas drill sets are perfect for DIY projects that require a hole to be driven into a surface or material. Tap & drill sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs

What thread range is this suitable for?

The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10, M12

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand RS PRO
Set Type Threading Tap Set
Material HSS
Number of Pieces 14
Checking stock...
IDR
1,331,368.77
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,331,368.77
*price per unit indicative
"RS PRO HSS Tap & Drill Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda