Stanley Fabric Backpack with Shoulder Strap 360mm x 230mm x 540mm

RS Stock No.:
1367185
Mfr. Prt No.:
1-79-215
Brand:
Stanley
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
RS stock number 1367185
Product description Stanley Fabric Backpack with Shoulder Strap 360mm x 230mm x 540mm
Manufacturer / Brand Stanley
Manufacturer part number 1-79-215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley FatMax® Backpack on Wheels

The best way of storing and transporting tools is by using specially designed backpacks that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, fabric tool backpack from Stanley has been designed to allow for the comfortable and secure carrying of tools and also storage. It features several compartments and pockets suitable for storing both small and larger tools as well as a special laptop compartment that guarantees extra safety to your computer. This unique tool bag features wheels and a telescopic handle that allows for super-comfortable transporting. The dual zipper locking system allows for zipping from top to the bottom for easy access. Padded back and shoulder straps make carrying comfortable. Stainless steel made hooks at the front, net and side pockets offer a variety of storing options.

Features and Benefits:

• Made from heavy-duty 600 x 600 denier fabric for long-lasting and extra durability
• 50 Pockets/tool holders for a wide variety of tools, including longer tools on the side such a level
• Removable dividers system with tool holders is easily detachable, with handle for easy carriage
• Tools backpack on wheels - combines a mix of on wheels and on-back carriage for easy and convenient tool transporting
• Padded back and shoulders
• Hooks and nets give extra storing options
• Separate internal laptop compartment
• Dual Zipper mechanism allows for easy opening
• Opens from both sides
• Waterproof, extra durable plastic bottom
• Large capacity

Typical Applications:

Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This backpack features a rigid waterproof plastic base that protects against dirt and moisture and is made from heavy-duty 600 denier fabric that guarantees extra durability and partial weather resistant.

Are zippers lockable?
Yes, zippers feature an eyelet to enables to be secured by a padlock.

Does this tool backpack come with a warranty?
Yes, like all other Stanley products this backpack comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Stanley
Width 230 mm
Bag Type Backpack
Shoulder Strap Yes
Height 540 mm
Material Fabric
Lock Type Zipper
Length 360 mm
Checking stock...
IDR
2,174,369.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,174,369.70
*price per unit indicative
"Stanley Fabric Backpack with Shoulder Strap 360mm x 230mm x 540mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products