RS PRO Polyester Instrument Bag with Shoulder Strap 300mm x 150mm x 250mm

RS Stock No.:
7077338
Brand:
RS PRO
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
RS stock number 7077338
Product description RS PRO Polyester Instrument Bag with Shoulder Strap 300mm x 150mm x 250mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Instrument Bags

RS PRO range of padded bags designed for the safe transportation and storage of sensitive electronic equipment, tools and components. Constructed from tough, waterproof Polyester with red webbing this heavy duty RS PRO tool bag is both comfortable and practical.
This range includes the following types:
707-7388 – 300mm x 150mm x 250mm
707-7335 – 445mm x 170mm x 330mm
707-7331 – 360mm x 150mm x 280mm
Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.

Features and Benefits:

Top opens with a zipper
Shoulder strap with adjustable function and buckle
Removable baseboard
Separate front
Comes in black with red webbing

Hard Bottom
The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.

Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's
Is this bag weather-proof?
This bag is constructed from heavy, tough, waterproof Polyester.

Does this bag come with wheels?
No, this bag has no wheels included.

Note
No Tools are supplied with this bag.


Specifications

Attribute Value
Brand RS PRO
Width 150 mm
Length 300 mm
Bag Type Instrument Bag
Shoulder Strap Yes
Lock Type Zipper
Height 250 mm
Material Polyester
Checking stock...
IDR
549,308.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1549,308.93
*price per unit indicative
"RS PRO Polyester Instrument Bag with Shoulder Strap 300mm x 150mm x 250mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products