RS PRO Polyester Backpack with Shoulder Strap 340mm x 220mm x 410mm
- RS Stock No.:
- 7887211
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
RS stock number | 7887211 |
Product description | RS PRO Polyester Backpack with Shoulder Strap 340mm x 220mm x 410mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 16" Waterproof Rucksack
RS PRO polyester backpack-style zipper fastening tool bag is a highly durable waterproof storage solution. Constructed from polyester with reflective piping on the face of the tool bag, with a sturdy double-zipped bottom section suitable for more tooling space or laptop. Featured on the external panel of the tool bag are handy pockets and a drinks holder to portable access. On one of the shoulder straps, is a holder designed to secure a mobile phone or an mp3 player.
Designed for the safe transportation of sensitive electronic equipment, tools and components, this heavy duty RS PRO tool bag rucksack is both comfortable and practical. Handy, tough and versatile, RS PRO delivers a tool storage solution you can depend on.
Features and Benefits:
16" rucksack with reflective piping
Comfortable padded shoulder straps
Double zipped bottom section – ideal for laptop, guarantees extra safety
Multiple pockets
Drinks holder
Mobile phone/mp3 player holder on strap
Hard Bottom
The hard bottom allows the bag to remain upright on a flat surface, reducing the chance of the bag toppling and damaging any equipment or devices inside. Because the bag remains upright, this allows easier access to the main compartment and pockets.
Storage
This tool bag has a variety of multipurpose storage options, both on the inside and outside of the case. This means it is ideal for carrying smaller, individual tools alongside larger and bulkier equipment. The zipper opening allows quick and easy access to the main compartment.
Typical Application
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQ's
Is this backpack weather-proof?
The construction of this bag features tough and water resistant design.
Does this bag come with wheels?
No, this bag has no wheels included.
Note
No Tools are supplied with this bag.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 220 mm |
Length | 340 mm |
Bag Type | Backpack |
Shoulder Strap | Yes |
Lock Type | Zipper |
Height | 410 mm |
Material | Polyester |