Stanley Polypropylene Tool Bag 505mm x 300mm x 280mm

RS Stock No.:
7904776
Mfr. Prt No.:
1-79-213
Brand:
Stanley
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
RS stock number 7904776
Product description Stanley Polypropylene Tool Bag 505mm x 300mm x 280mm
Manufacturer / Brand Stanley
Manufacturer part number 1-79-213

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

FatMax® 20in Tote Tool Bag With Cover

Durable, hard wearing open tote syle tool bag constructed from 600 denier nylon with an external cover for security and protection.

Heavy duty construction makes this soft storage open tote toolbag ideal for the transport of heavy tools
Folding Aluminium handle enabling storage of larger toosl & easy tool access
Complete with external pockets with covers for most used tools
Polypropylene base and frame for added strength & wet site protection


Specifications

Attribute Value
Brand Stanley
Width 300 mm
Length 505 mm
Bag Type Tool Bag
Shoulder Strap No
Lock Type Buckle
Height 280 mm
Material Polypropylene
Checking stock...
IDR
1,607,019.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,607,019.69
*price per unit indicative
"Stanley Polypropylene Tool Bag 505mm x 300mm x 280mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda