Stanley Fabric Tool Bag with Shoulder Strap 430mm x 280mm x 300mm
- RS Stock No.:
- 8330700
- Mfr. Prt No.:
- FMST1-73607
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8330700 |
Product description | Stanley Fabric Tool Bag with Shoulder Strap 430mm x 280mm x 300mm |
Manufacturer / Brand | Stanley |
Manufacturer part number | FMST1-73607 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley FatMax® Multi-Purpose Dual Access Tool Bag
The best way of storing and transporting tools is by using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, Dual Access Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. The dual-sided design with tool compartments and multiple pockets provide a quick and convenient storage solution. It features a reinforced body and plastic bottom for added durability and protection from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads.
Features & Benefits:
• Made from heavy-duty fabric and plastic for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Unique dual-sided opening storage space for tools, hand tools and accessories
• Huge capacity - multiple pockets for easy and convenient organisation of tools
• Waterproof, extra durable plastic bottom for protection from moisture and dirt (no wheels)
• The freestanding rigid structure allows staying open once unzipped for easy access to stored tools when on the job
Typical Application:
Tool Bags, Tool Totes and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag features a rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
Attribute | Value |
Brand | Stanley |
Width | 280 mm |
Bag Type | Tool Bag |
Shoulder Strap | Yes |
Lock Type | Dual Zipper |
Height | 300 mm |
Material | Fabric |
Length | 430 mm |