Stanley Foam Tool Box, 670 x 283 x 323mm
- RS Stock No.:
- 1367177
- Mfr. Prt No.:
- 1-97-506
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367177 |
Product description | Stanley Foam Tool Box, 670 x 283 x 323mm |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-97-506 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Stanley Tool Box and Tote Organiser
Stanley tool box and tote organiser is an excellent all round robust strong 24-Inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers storage compartments with movable dividers.
Features and Benefits
• Tote with a top case or organiser for Power-Tools and small parts
• Front push button for simple detaching
• To attach - place top part against back and click down into place
• Long metal carry-handle for the tote
• Better grip - locks in place for carrying; tilts down for storage
• Top small parts organiser can be used as a standalone unit with removable dividers
• Heavy-duty anti-rust metal latches
• Unique 90° angle in the main compartment design
• Metal hinges for extra strength and durability
• 59 L volume
• Load capacity 18 kg
• Heavy-duty design, robust structure
Application Information
Stanley Tool Box and Tote Organiser, the ideal work mate for storing and transporting your tools and accessories.
Specifications
Attribute | Value |
Brand | Stanley |
Dimensions | 670 x 283 x 323 mm |
Width | 283 mm |
Colour | Black, Yellow |
Box Type | Tool Box |
Height | 670 mm |
Material | Foam |
Lock Type | Push Button |
Length | 670 mm |