Stanley One Touch 1 drawer Tool Box, 481 x 279 x 287mm
- RS Stock No.:
- 1367179
- Mfr. Prt No.:
- 1-70-316
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367179 |
Product description | Stanley One Touch 1 drawer Tool Box, 481 x 279 x 287mm |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-70-316 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
Stanley One Touch Tool Box
Stanley One Touch Tool box, heavy-duty design with soft grip handle for easy lifting. Offers a one-touch latch for easy opening of the tool box.
Features and Benefits
• Removable tote tray
• Large space for tools to be stored underneath
• Deep drawer with Ball bearing slides for versatile organisation
• V-groove in the lid, suitable for use when cutting materials
• Integrated padlock eye
• Heavy-duty design for extra strength and durability
Application Information
Stanley One Touch Tool Box, the ideal work mate for storing and transporting your tools and essentials. For use on the worksite, garage or around the home.
Specifications
Attribute | Value |
Brand | Stanley |
Number of Drawers | 1 |
Width | 279 mm |
Dimensions | 481 x 279 x 287 mm |
Colour | Black |
Tray Type | Removable |
Box Type | Tool Box |
Height | 481 mm |
Lock Type | Padlock |
Length | 481 mm |
Range | One Touch |