Facom 5 drawers Metal Tool Box, 475 x 220 x 238mm

RS Stock No.:
6114183
Mfr. Prt No.:
BT.11GPB
Brand:
Facom
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
RS stock number 6114183
Product description Facom 5 drawers Metal Tool Box, 475 x 220 x 238mm
Manufacturer / Brand Facom
Manufacturer part number BT.11GPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Facom Cantilever 5 Compartment Tool Box

Facom BT.11A is a metal 5 tray tool box with large storage capacity. This tool box has the advantage of showing its contents when it is open and extremely compact when it is closed.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a toolbox organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.


Specifications

Attribute Value
Brand Facom
Width 220 mm
Dimensions 475 x 220 x 238 mm
Length 475 mm
Box Type Tool Box
Lock Type Padlock
Weight 4.5 kg
Number of Drawers 5
Height 475 mm
Material Metal
Checking stock...
IDR
1,994,063.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,994,063.79
*price per unit indicative
"Facom 5 drawers Metal Tool Box, 475 x 220 x 238mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda