Phoenix Contact Straight Male M8 to Right Angle Female M8 Sensor Actuator Cable, 3 Core, PUR, 3m

RS Stock No.:
8566016
Mfr. Prt No.:
1458732
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8566016
Product description Phoenix Contact Straight Male M8 to Right Angle Female M8 Sensor Actuator Cable, 3 Core, PUR, 3m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1458732
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
RS stock number 8566016
Product description Phoenix Contact Straight Male M8 to Right Angle Female M8 Sensor Actuator Cable, 3 Core, PUR, 3m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1458732

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M8
Connector B M8
Length 3 m
Connector A Gender Male
Connector B Gender Female
Connector A Orientation Straight
Connector B Orientation Right Angle
Number of Cores 3
Sheath Material PUR
Sheath Colour Black/Grey
Series SAC-3P-M8Y/2X3
IP Rating IP65, IP67, IP68
Connector A Number of Contacts 3
Current Rating 4 A
Connector B Number of Contacts 3
Cross Sectional Area 0.25 mm²
Voltage Rating 30 V
Minimum Bend Radius 22 mm (Fixed), 44 mm (Movable)
Conductor Material Bare Cu litz wires
Outer Diameter 4.4 mm
American Wire Gauge 24 AWG
Insulation Material PP
Oil Resistant Yes
Cable Shape Twisted Pair
Connector B Housing Gender Female
Connector A Housing Gender Male
Checking stock...
IDR
816,253.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1816,253.98
*price per unit indicative
"Phoenix Contact Straight Male M8 to Right Angle Female M8 Sensor Actuator Cable, 3 Core, PUR, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products