RS PRO 29 Piece Electricians Tool Kit with Case, VDE Approved

RS Stock No.:
1363402
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1363402
Product description RS PRO 29 Piece Electricians Tool Kit with Case, VDE Approved
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO 29 Piece Electrician's Tool Kit

Introducing the RS PRO 29 Piece Electricians Tool Kit. A well-thought-out toolset for electrical installation and maintenance applications. This multi toolset offers a variety of hand tools and accessories to make a comprehensive kit. Ideal for DIY and professional user looking for VDE tools and tool storage solution. All RS PRO VDE tools are certified and individually tested for use up to 1000 V AC.

SUPPLIED_WITH : • Raptor Tool Case – RS Stock no: <a href="Ja

Features and Benefits

• VDE approved tool set
• Ergonomic multi-component handles
• Optimum balance of torque and control
• Ideal for fine and delicate work
• High-quality multi-tools and accessories
• Range of labels
• RS PRO Raptor tool storage case – RS stock no: 125-3049

RS PRO Raptor Tool Case

Our professional Raptor Tool Cases with internal organiser is an ideal choice for storing and organising your tools and components. Highly versatile cases for technicians, engineers and maintenance operative.

• Waterproof design
• Customisable tool fixing system
• Impact resistant material
• Stackable
• Soft grip handle
• IP67

Is the RS PRO Raptor Tool Case waterproof?

Yes, the Raptor case is waterproof, rated to IP67. This means the cases can protect the contents from dust and also from being submerged in water.

Applications

This tool kit has been specially designed to be used by electricians but also contains handy tools that are suitable for use in the home.

Kit Contents

• Electrician Knife (1000 V)
• Insulated Cable Shears; 170 mm
• Insulated Wire Stripping Pliers; 160 mm
• Insulated Diagonal Cutter; 160 mm
• Insulated Combination Pliers; 180 mm
• Insulated Long Nose Pliers; 200 mm
• Insulated Open End Wrench (1000 V); 5, 5.5, 6, 7, 8, 10, 13, 17 and 19 mm
• Insulated Water Pump Pliers; 250 mm
• Insulated Slotted Screwdrivers; 2.5 x 75, 4.0 x 100, 5.5 x 125, 6.5 x 150 and 8.0 x 175 mm
• Insulated Pozidriv Screwdriver; PZ0 x 60, PZ1 x 80, PZ2 x 100 and PZ3 x 150 mm
• Black/Yellow insulation tape
• Safety Goggles
• Insulated Junior Hacksaw (1000V)

Labels
• Unsafe, Danger, H.V. Test Area, Electric Shock, Live Wires, High Voltage, Disconnect, 415 V a.c., 240 V a.c and 115 V a.c.

Why choose this product?

This tool kit is for the engineer who requires VDE tools and storage solution as opposed to a traditional toolbox. This toolset offers a selection of the most commonly used tools and accessories for electrical installations and maintenance. They are made from sturdy materials, easy to transport and suitable for most environments.

What does VDE Approved mean?

VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met. Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
VDE/1000V Approved Yes
Number of Pieces 29
Set Type Electricians
Set Contents Cutters, Knife, Pliers, Saw, Screwdriver, Shears, Spanners, Wire Stripper
Storage Type Case
Checking stock...
IDR
9,153,016.07
Out of stock
Price Set
Unit(s)Per Unit(IDR)
19,153,016.07
*price per unit indicative
"RS PRO 29 Piece Electricians Tool Kit with Case, VDE Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda