RS PRO 28 Piece Electricians Tool Kit with Box, VDE Approved
- RS Stock No.:
- 1363416
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1363416 |
Product description | RS PRO 28 Piece Electricians Tool Kit with Box, VDE Approved |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS PRO 28 Piece Electricians Tool Kit
From RS PRO this 28 piece electricians tool kit, offers a variety of tools to make a comprehensive kit ideal for DIY and professional user. Designed for professional engineers who work on or around electrically live circuits. Tool kit has VDE certified screwdrivers and pliers, individually tested for use up to 1000 V AC.
Features and Benefits
• Ergonomic multi-component handles
• Optimum balance of torque and control
• High quality
• VDE approved screwdrivers and pliers
• Sturdy tool box
Contents
• Mini Hacksaw neutral
• 11 Piece Ratchet Bit Driver Set
• Cable Stripper
• Automatic Wire Stripper
• Compact Tape Measure; 3 x 16 mm
• Trimming Knife
• Claw Hammer; 16 oz.
• Insulated Combination Pliers (VDE); 180 mm
• Insulated Diagonal Cutter (VDE); 160 mm
• Insulated Long Nose Pliers (VDE); 160 mm
• Single-Pole Voltage Tester (Short)
• Insulated Slotted Screwdriver (VDE); 3.0 x 100, 4.0 x 100, 5.5 x 125 and 6.5 x 150 mm
• Insulated Pozidriv Screwdriver (VDE); PZ1 x 80, PZ2 x 100 mm
RS Pro 19in Plastic Tool Box
A hard-wearing high-quality plastic tool box with a large internal storage section. Features two secure latches and a padlock clasp for added security. Ideal on a busy job site.
Features Benefits
• Removable tote tray for quick access to small parts
• Two built-in organisers with lids for the sorting and storage of fasteners and fixings
• Telescoping design carry handle for easy transportation and a compact design
• Dimensions: 494 x 263 x 250 mm
Specifications
Attribute | Value |
Brand | RS PRO |
VDE/1000V Approved | Yes |
Number of Pieces | 28 |
Set Type | Electricians |
Set Contents | Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Tape Measure, Voltage Tester |
Storage Type | Box |