Bahco 16 Piece Engineers Tool Kit with Box

RS Stock No.:
4780693
Mfr. Prt No.:
4740
Brand:
Bahco
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
RS stock number 4780693
Product description Bahco 16 Piece Engineers Tool Kit with Box
Manufacturer / Brand Bahco
Manufacturer part number 4740

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Bahco General Purpose Tool Kit

A professional 16 pieces tool kit with carefully selected high quality general purpose tools for the discerning engineer.

Features and Benefits
16 premium quality tools for descerning engineers
High-quality service kit

Kit Contents

Screwdrivers

Slotted Screwdriver (813-2.5-75)
0.4 x 2.5 mm

Slotted Screwdriver (813-3-75)
0.5 x 3 mm

Slotted Screwdriver (813-4-100)
0.8 x 4 mm

Slotted Screwdriver (813-5.5-150)
1 x 5.5 mm

Pozidriv Screwdriver (816-1-100)
PZ1

Pozidriv Screwdriver (816-2-125)
PZ2

Additional Extras

180 mm Side Cutters (2101G-180)
180 mm Combination Pliers (2628G-180)
250 mm Slip Joint Pliers (8224)
300 mm Hacksaw Frame (319)
Junior Hacksaw Frame (239)
8"" Adjustable Wrench (9031)
16 oz Fibre Glass Claw Hammer (428-16)
350 mm Toolbox Handsaw (300-12-F15/16-HP)
Retractable Knife (2817)
100 mm Half Round Second Cut File (1-210-08-2-2)


Specifications

Attribute Value
Brand Bahco
Number of Pieces 16
Storage Type Box
Set Type Engineers
Set Contents Hammer, Knife, Saw, Screwdriver, Wrench
Checking stock...
IDR
5,764,649.51
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
15,764,649.51
*price per unit indicative
"Bahco 16 Piece Engineers Tool Kit with Box" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda