Facom 41 Piece Mechanical Tool Kit with Case
- RS Stock No.:
- 6698246
- Mfr. Prt No.:
- 467BS.BOXPB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6698246 |
Product description | Facom 41 Piece Mechanical Tool Kit with Case |
Manufacturer / Brand | Facom |
Manufacturer part number | 467BS.BOXPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom 41 Piece Mechanics Case Tool Kit
This 41-piece mechanic’s hand tool kit features the most essential pieces needed in a tool box for tightening or loosening. This high-quality, versatile tool set provides an adapter which converts the spanner into a compact ratchet, ready for use with the sockets or screw bits provided in the most common metric and imperial measurements needed to perform work in all kinds of environments.
Features and Benefits:
• Compact solution for loosening and tightening in one set, with the separate head and socket height being 27% more compact than a ratchet and socket
• A multi-tasking set allowing you to work faster in a professional or home DIY setting
• The sockets fit directly on to the adapter on the 10mm spanner, minimising the use of additional tools or accessories to be used
• The screw bits provided can be directly fitted onto the adapter on the 10 mm spanner
• Rugged storage case that doubles up as a tool storage solution with a foam module so missing tools can easily be spotted
• Weight: 0.890 kg
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car Garages
Why choose this set?
With the range of sockets and screw bits, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
• Shallow ratchets: 7, 8, 10, 11, 12, 13, 14 mm
• Radio sockets: 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
• 1/4-inch socket adapter 10 mm
• 1/4-inch screw bit adapter 10 mm
• Flat head screw bits: 4.5, 6.5, 8 mm
• Philips PH1, 2, 3 screw bits
• Pozidriv PZ1, 2, 3 screw bits
• Resistorx T10, 15, 20, 25, 30, 40 screw bits
• Hex screw bits: 3, 4, 5, 6, 7 mm
• Socket Extension 55 mm
• Portable Storage Case
Specifications
Attribute | Value |
Brand | Facom |
Number of Pieces | 41 |
Storage Type | Case |
Set Type | Mechanical |
Set Contents | Bits, Hex Keys, Sockets, Spanners |