RS PRO Black, Red Polyester Tool Roll, 580mm x 510mm

RS Stock No.:
7077287
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
RS stock number 7077287
Product description RS PRO Black, Red Polyester Tool Roll, 580mm x 510mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Washable Polyester Tool Roll

From the trusted RS PRO brand, this tool roll is a convenient way to store and carry essential tools. With internal pockets in a hard-wearing polyester construction, the tool roll is suitable for heavy-duty applications and challenging environments. The polyester material is washable, and so it is easier to keep your tools neat and clean.

The tool roll boasts twenty pockets in assorted sizes, and also has a hammer holder. With integrated eyelets, the tool roll cab be buttoned closed and hung up for convenient storage.

The tool roll has a bright red lining, so you can easily differentiate the tool locations in low light conditions. When not in use, the roll can be secured with a nylon strap, so that your tools can remain secure and organized while in storage.

Features and Benefits

• Tough washable 60D polyester material
• 20 pockets in various assorted sizes & hammer holder
• 2 adjustable roll closing straps with quick release fasteners and carrying handle
• Suitable for wall hanging using eyelets provided

Applications

This tool roll is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. With a durable nylon construction, it is as robust and reliable as conventional tool bags and pouches. As such, it is a useful tool storage solution for;

• Electricians
• Technicians
• Maintenance engineers
• DIY enthusiasts


What are the advantages of tool rolls?

Tool rolls have advantages over toolbags and other tool storage solutions. For instance, the fact that they roll out means you can quickly and easily differentiate between your tools without having to rummage through a toolbox. Polyester tool rolls are just as robust and portable as a tool wallet, but can potentially carry more tools.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Note

Rolls supplied without tools.


Specifications

Attribute Value
Brand RS PRO
Width 510 mm
Length 580 mm
Colour Black, Red
Material Polyester
Checking stock...
IDR
571,755.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1571,755.39
*price per unit indicative
"RS PRO Black, Red Polyester Tool Roll, 580mm x 510mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda