RS PRO TPR Parts Tray, inner Dimensions 127.0mm, W 127mm, L 127mm, H 127mm
- RS Stock No.:
- 1250934
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
RS stock number | 1250934 |
Product description | RS PRO TPR Parts Tray, inner Dimensions 127.0mm, W 127mm, L 127mm, H 127mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Parts Tray
Professional parts tray constructed from a heavy duty oil resistant TPR material that is excellent at storing small parts, fixings or tool during the take down or rebuild. It also benefits from two strong 85mm magnets.
Attaches to any ferrous surface and even works upside-down
Ideal for dismantlers, recovery vehicles and engine rebuilders
Folds flat for easy storage
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 127 mm |
Shape | Round |
Dimensions | 127.0 mm |
Height | 127 mm |
Material | TPR |
Length | 127 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda