RS PRO PVC Tool Bag 370mm x 260mm x 45mm (Closed)

RS Stock No.:
7077262
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
RS stock number 7077262
Product description RS PRO PVC Tool Bag 370mm x 260mm x 45mm (Closed)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO PVC Tool Wallet with Carry Handle

From RS PRO, this PVC tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops and elastic straps inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.

Although a soft case, the tool wallet is made from padded PVC. It has a brief-case style carry for ease of carrying.

The PVC wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers. The wallet has internal holster closable pockets that are able to store fixings and fasteners.

The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.

Features and Benefits

• Reinforced and padded PVC construction
• Lockable zip
• Elastic straps
• With pockets for small components

Applications

This wallet is a highly versatile way of keeping smaller essential tools to hand. The briefcase-style handle allows for maximum portability, while it's soft case nature makes it easier to carry than a conventional tool briefcase. This high-quality tool case might be used by;

• Electricians
• Technicians
• Maintenance engineers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Note

Wallets supplied without tools.


Specifications

Attribute Value
Brand RS PRO
Width 260.0 mm
Depth 45.0 mm
Length Closed 370 mm
Width Closed 260 mm
Length 370.0 mm
Lock Type Zipper
Depth Closed 45 mm
Material PVC
Checking stock...
IDR
485,326.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1485,326.03
*price per unit indicative
"RS PRO PVC Tool Bag 370mm x 260mm x 45mm (Closed)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda