RS PRO Steel Female Hydraulic Quick Connect Coupling, Rp 1/4 Female

RS Stock No.:
7335592
Brand:
RS PRO
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
RS stock number 7335592
Product description RS PRO Steel Female Hydraulic Quick Connect Coupling, Rp 1/4 Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Rp 1/4 Female
Coupling Gender Female
Material Steel
Type Union
Minimum Operating Temperature -25 °C
Compatible With ISO 7241-1-B
Series RS
Maximum Operating Temperature +125 °C
Thread Size 1/4 in
Maximum Operating Pressure 500 bar
Thread Standard Rp
Seal Material Nitrile Rubber
Thread Gender Female
Locking Style Ball Lock
Checking stock...
IDR
308,481.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1308,481.49
*price per unit indicative
"RS PRO Steel Female Hydraulic Quick Connect Coupling, Rp 1/4 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products