RS PRO Steel Female Hydraulic Quick Connect Coupling, Rp 1/2 Female

RS Stock No.:
7335606
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
RS stock number 7335606
Product description RS PRO Steel Female Hydraulic Quick Connect Coupling, Rp 1/2 Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

ISO B - Steel Male Tip / Female Body Couplers

WARNING : Do not connect under pressure.

Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'


Specifications

Attribute Value
Brand RS PRO
Thread Rp 1/2 Female
Coupling Gender Female
Material Steel
Type Union
Minimum Operating Temperature -25 °C
Compatible With ISO 7241-1-B
Series RS
Maximum Operating Temperature +125 °C
Thread Size 1/2 in
Maximum Operating Pressure 280 bar
Thread Standard BSP
Seal Material Nitrile Rubber
Thread Gender Female
Locking Style Ball Lock
Checking stock...
IDR
588,013.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1588,013.34
*price per unit indicative
"RS PRO Steel Female Hydraulic Quick Connect Coupling, Rp 1/2 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda