RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 3/8 Male
- RS Stock No.:
- 7685822
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
RS stock number | 7685822 |
Product description | RS PRO Brass Male Hydraulic Quick Connect Coupling, BSP 3/8 Male |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Quick Connect ISO B Brass Couplings - RS
Quick Connect ISO B Brass Couplings from RS with VITON® fluoroelastomer seals, incorporating a poppet valve, mechanically-locking balls, suitable for use within environments from -15 to +180°C. The quick connect ISO B couplings are fully interchangeable with ISO 7241-1 series 'B' products, are designed to prevent connection or disconnection where residual pressure exists, and are very easy to connect or disconnect simply by pulling back on the outer sleeve.
WARNING : No attempt to connect or disconnect RS Quick Connect ISO B Brass Couplings should be made where pressure exists in the hydraulic circuit. Suitable protective equipment should be worn, such as RS Latex/Neoprene mix Duomix gloves (475-738), eye protection such as the Bolle Acetate Full Face Visor (740-1407) or similar.
Specifications
Attribute | Value |
Brand | RS PRO |
Seal Material | FMK |
Thread Gender | Male |
Locking Style | Ball Lock |
Thread | BSP 3/8 Male |
Coupling Gender | Male |
Material | Brass |
Type | Union |
Minimum Operating Temperature | -15 °C |
Compatible With | ISO 7241-1-B |
Series | IRBO |
Maximum Operating Temperature | +180 °C |
Thread Size | 3/8 in |
Maximum Operating Pressure | 160 bar |
Thread Standard | BSP |