RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

RS Stock No.:
7685857
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
RS stock number 7685857
Product description RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Screw Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.

High Pressure Screw Coupling - RS

RS High Pressure Screw Couplings with VITON® fluoroelastomer seals have been specially designed for hydraulic oil applications, are equivalent to Gromelle Series 6000 couplings, and are suitable for working temperatures between -10 to +200°C. The high pressure RS hydraulic couplings are manufactured from carbon steel, incorporate a back-up PTFE sealing ring, and carbon steel springs.

WARNING : RS High Pressure Screw Couplings should not be connected or disconnected where pressure exists in the hydraulic circuit. Protective equipment should be worn, such as RS Nitrile Rubber gloves (475-722), eye protection such as the Scott Browguard eye/face shield (705-6621) or similar.


Specifications

Attribute Value
Brand RS PRO
Thread BSP 1/2 Female
Coupling Gender Female
Material Carbon Steel
Type Union
Minimum Operating Temperature -10 °C
Compatible With Gromelle 6000 Series
Series TGW
Maximum Operating Temperature +200 °C
Thread Size 1/2 in
Maximum Operating Pressure 750 bar
Thread Standard BSP
Seal Material FMK
Thread Gender Female
Locking Style Screw Lock
Checking stock...
IDR
391,449.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1391,449.48
*price per unit indicative
"RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda