Parker Hydraulic Straight Threaded Adaptor G 3/8 Male to G 1/2 Male, 8-6HMK4S
- RS Stock No.:
- 0807592
- Mfr. Prt No.:
- 8-6HMK4S
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0807592 |
Product description | Parker Hydraulic Straight Threaded Adaptor G 3/8 Male to G 1/2 Male, 8-6HMK4S |
Manufacturer / Brand | Parker |
Manufacturer part number | 8-6HMK4S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Union
A range of equal and unequal male BSP parallel thread adaptors.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Note
For adaptors of unequal sizes then the lower pressure rating is applicable.
WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Specifications
Attribute | Value |
Hydraulic Fitting Type | Hydraulic Straight Threaded Adaptor |
Brand | Parker |
Material | Steel |
Minimum Operating Temperature | -40 °C |
Connector A - Thread Size | 3/8 in |
Maximum Operating Temperature | +120 °C |
Connector A - Thread Standard | G |
Finish | Yellow Chromated, Zinc Plated |
Connector A - Gender | Male |
Connector B - Thread Size | 1/2 in |
Maximum Operating Pressure | 380 bar |
Connector B - Gender | Male |
Connector A | G 3/8 Male |
Connector B - Thread Standard | G |
Connector B | G 1/2 Male |