SMC V100 series 12 station Metric M5 x 0.8 Manifold

RS Stock No.:
8386740
Mfr. Prt No.:
VV100-S41-12-M5
Brand:
SMC
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
RS stock number 8386740
Product description SMC V100 series 12 station Metric M5 x 0.8 Manifold
Manufacturer / Brand SMC
Manufacturer part number VV100-S41-12-M5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC V100 Series

V100 Manifolds

The V100 manifold series from SMC offers users enhanced system performance. The V100 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the V100 series of manifolds include improved safety features, direct or bracket mounting and improved energy efficiency.


Specifications

Attribute Value
Brand SMC
Manufacturer Series V100
Type Manifold
Connection Port Thread Metric M5 x 0.8
Thread Standard Metric
Thread Size 0.8 mm
Number of Stations 12
Checking stock...
IDR
1,491,116.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,491,116.24
*price per unit indicative
"SMC V100 series 12 station Metric M5 x 0.8 Manifold" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda