Crouzet Plunger 3/2 Pneumatic Manual Control Valve 81 Series

RS Stock No.:
0777047
Mfr. Prt No.:
81290001
Brand:
Crouzet
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
RS stock number 0777047
Product description Crouzet Plunger 3/2 Pneumatic Manual Control Valve 81 Series
Manufacturer / Brand Crouzet
Manufacturer part number 81290001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MA


Product Details

4mmØ 3//2 Micro Series Valves

A low force microswitch, requiring only a 50g activation force at 6bar.

3 port / 2 way or 5 port / 3 way (most valve types)

The switches described in this section can be described using schematic diagrams as follows. The diagram show the port positions at rest and in the operated state.
Available as:

Will also accept all microswitch actuators
Built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Interchangeable with V3 electrical switches
Pressure Range: 2 to 8 bar
Temperature range: -10 to + 60°C

L777031-01LF777031-99

Specifications

Attribute Value
Brand Crouzet
Function 3/2
Minimum Operating Temperature -10 °C
Maximum Flow Rate 100 NL/min
Maximum Operating Temperature +60 °C
Control Mechanism Plunger
Manufacturer Series 81
Maximum Operating Pressure 8 bar
Number of Ports 3/2
Checking stock...
IDR
891,879.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1891,879.67
*price per unit indicative
"Crouzet Plunger 3/2 Pneumatic Manual Control Valve 81 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products