Parker Button 3/2 Pneumatic Manual Control Valve 43 Series
- RS Stock No.:
- 3896545
- Mfr. Prt No.:
- B43003BXS
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3896545 |
Product description | Parker Button 3/2 Pneumatic Manual Control Valve 43 Series |
Manufacturer / Brand | Parker |
Manufacturer part number | B43003BXS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Button Spool Valve
High quality manually operated spool valves
Stainless steel spool giving long, trouble free service life
Viton seals
Suitable for positive pressure or vacuum line applications
Specifications
Attribute | Value |
Brand | Parker |
Manufacturer Series | 43 |
Thread Size | 1/8 in |
Connection Port Thread | G 1/8 |
Maximum Operating Pressure | 10 bar |
Thread Standard | G |
Control Button/Switch Colour | Black |
Number of Ports | 3/2 |
Minimum Operating Temperature | -10 °C |
Maximum Flow Rate | 510 L/min |
Maximum Operating Temperature | +80 °C |
Control Mechanism | Button |
Function | 3/2 |
Body Material | Anodised Aluminium |