Parker Lever 5/3 Pneumatic Manual Control Valve B53 Series
- RS Stock No.:
- 3896680
- Mfr. Prt No.:
- B53004L
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3896680 |
Product description | Parker Lever 5/3 Pneumatic Manual Control Valve B53 Series |
Manufacturer / Brand | Parker |
Manufacturer part number | B53004L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Lever Valve
Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications
Specifications
Attribute | Value |
Brand | Parker |
Function | 5/3 |
Body Material | Die Cast Zinc |
Minimum Operating Temperature | -10 °C |
Maximum Flow Rate | 1740 L/min |
Maximum Operating Temperature | +80 °C |
Control Mechanism | Lever |
Manufacturer Series | B53 |
Thread Size | 1/4 in |
Connection Port Thread | G 1/4 |
Maximum Operating Pressure | 10 bar |
Thread Standard | G |
Number of Ports | 5/3 |