Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series
- RS Stock No.:
- 4939659
- Mfr. Prt No.:
- PXC-M521
- Brand:
- Parker
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
RS stock number | 4939659 |
Product description | Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series |
Manufacturer / Brand | Parker |
Manufacturer part number | PXC-M521 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Parker |
Function | 3/2 |
Body Material | Metal |
Minimum Operating Temperature | -15 °C |
Maximum Flow Rate | 250 NL/min |
Maximum Operating Temperature | +60 °C |
Control Mechanism | Roller |
Manufacturer Series | PXC |
Maximum Operating Pressure | 8 bar |
Number of Ports | 3/2 |