SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS40 Series

RS Stock No.:
8903281
Mfr. Prt No.:
VHS40-F04A
Brand:
SMC
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
RS stock number 8903281
Product description SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS40 Series
Manufacturer / Brand SMC
Manufacturer part number VHS40-F04A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand SMC
Body Material Die Cast Aluminium
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Control Mechanism Locking Shut-Off Valve
Manufacturer Series VHS40
Thread Size 1/2 in
Connection Port Thread G 1/2
Number of Positions 2
Maximum Operating Pressure 1 MPa
Thread Standard G
Control Button/Switch Colour Red
Number of Ports 3
Checking stock...
IDR
539,659.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1539,659.05
*price per unit indicative
"SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS40 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products