SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS30 Series
- RS Stock No.:
- 8903288
- Mfr. Prt No.:
- VHS30-F03A
- Brand:
- SMC
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
RS stock number | 8903288 |
Product description | SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS30 Series |
Manufacturer / Brand | SMC |
Manufacturer part number | VHS30-F03A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | SMC |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Control Mechanism | Locking Shut-Off Valve |
Manufacturer Series | VHS30 |
Thread Size | 3/8 in |
Connection Port Thread | G 3/8 |
Number of Positions | 2 |
Maximum Operating Pressure | 1 MPa |
Thread Standard | G |
Control Button/Switch Colour | Red |
Number of Ports | 3 |