SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring Push in 8 mm VX21 Series 24V dc

RS Stock No.:
8930029
Mfr. Prt No.:
VX210MG
Brand:
SMC
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
RS stock number 8930029
Product description SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push in 8 mm VX21 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VX210MG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC VX Series

VX21/22/23 Process Valves

SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.

Features and Benefits

• 20% more flow then conventional SMC 2 port solenoid valves
• 30% Lighter than previous version
• 10% Smaller
• Dust tight, water-jet proof casing
• Direct operated poppet type
• Quieter operation


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 4.5 W
Function 2/2
Body Material Resin
Minimum Operating Temperature -20 °C
Solenoid Voltage 24 V dc
Manufacturer Series VX21
Connection Port Thread Push in 8 mm
Configuration Normally Closed
Number of Positions 2
Maximum Operating Pressure 1 MPa
Actuation Type Solenoid/Spring
Maximum Operating Temperature +60 °C
Number of Ports 2
Checking stock...
IDR
561,790.84
IDR
424,699.61
Out of stock
Price EachYou save IDR 137,091.23 (24.4%)
Unit(s)Per Unit(IDR)
1424,699.61
*price per unit indicative
"SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring Push in 8 mm VX21 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda