SMC 3/2 Pneumatic Solenoid Valve – Spring/Solenoid Metric M5 VZ100 Series 24V dc
- RS Stock No.:
- 9076615
- Mfr. Prt No.:
- VZ110-5MOZ-M5-Q
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9076615 |
Product description | SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VZ100 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | VZ110-5MOZ-M5-Q |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9076615 |
Product description | SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VZ100 Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | VZ110-5MOZ-M5-Q |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
M5, 1/ 8 in VZ Series Valves
SMC VZ series solenoid valves are a 3-port pneumatic control valve with rubber seals. The VZ series has a low power consumption enabling direct control via a PLC and a max response time of 15+ms. They can be mounted individually or with a manifold and feature a non-locking manual override.
Dust proof
Rubber seals
Specifications
Attribute | Value |
Brand | SMC |
Solenoid Power Consumption | 0.35 W |
Function | 3/2 |
Connection Port Thread | Metric M5 |
Body Material | Die Cast Zinc |
Minimum Operating Temperature | -10 |
Solenoid Voltage | 24 V dc |
Manufacturer Series | VZ100 |
Configuration | Normally Closed |
Number of Positions | 2 |
Mounting Style | Body Ported |
Minimum Operating Pressure | 0 bar |
Maximum Operating Pressure | 0.7 Mpa |
Maximum Operating Temperature | +50 °C |
Thread Standard | Metric |
Actuation Type | Spring/Solenoid |
Number of Ports | 3 |