RS PRO White Rubber Sponge Sheet, 600mm x 600mm x 3mm
- RS Stock No.:
- 5063315
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
RS stock number | 5063315 |
Product description | RS PRO White Rubber Sponge Sheet, 600mm x 600mm x 3mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 600 mm |
Minimum Operating Temperature | -40 °C |
Material | Silicone |
Maximum Operating Temperature | +200 °C |
Thickness | 3 mm |
Suitability | Cold Water, Hot Water |
Density | 1.25 g/cm³ |
Length | 600 mm |
Elongation | 450 % |
Colour | White |