RS PRO Single Tube Clamp
- RS Stock No.:
- 4141470
- Brand:
- RS PRO
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
RS stock number | 4141470 |
Product description | RS PRO Single Tube Clamp |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Clamp Spacing | 1.2 m |
For Tube Outside Diameter | 22 mm |
Maximum Tube Outer Diameter | 22 mm |
Body Material | PP |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +90 °C |
Number of Tubes Held | Single |