Parker G 1/2 35mm diameter Hydraulic Breather Cap

RS Stock No.:
0729032
Mfr. Prt No.:
H00279003
Brand:
Parker
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
RS stock number 0729032
Product description Parker G 1/2 35mm diameter Hydraulic Breather Cap
Manufacturer / Brand Parker
Manufacturer part number H00279003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Small Breather

Cap allows the movement of air through the cap filter element, thus preventing dust from being drawn into the reservoir as the fluid level fluctuates.

Features and Benefits

• Suitable for use with mineral oils
• Maximum flow rate 455 L/min
• 70 μm filter
• Maximum Temperature: 90°C
• Epoxy coated steel to resist corrosion
• 0.12 kg

LI729026-01LD729026-01L729026-01

Specifications

Attribute Value
Brand Parker
Maximum Operating Temperature +90 °C
Filtration Size 70 µm
Thread Size 1/2
Connection Thread G 1/2
Cap Diameter 35 mm
Checking stock...
IDR
501,898.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1501,898.65
*price per unit indicative
"Parker G 1/2 35mm diameter Hydraulic Breather Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda