Parker BSP 1/2 Hydraulic Suction Strainer, 15L/min flow rate, 125μm filtration

RS Stock No.:
3319565
Mfr. Prt No.:
SE75111110
Brand:
Parker
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
RS stock number 3319565
Product description Parker BSP 1/2 Hydraulic Suction Strainer, 15L/min flow rate, 125μm filtration
Manufacturer / Brand Parker
Manufacturer part number SE75111110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Complete One Piece Suction Strainers

One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.

LD728972-01LI728972-01

Specifications

Attribute Value
Brand Parker
Overall Diameter 46 mm
Maximum Flow Rate 15 L/min
Maximum Operating Temperature +90 °C
Thread Size 1/2 in
Thread Standard BSP
Connection Thread BSP 1/2
Filtration Size 125 µm
Overall Length 105.5 mm
Checking stock...
IDR
442,950.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1442,950.47
*price per unit indicative
"Parker BSP 1/2 Hydraulic Suction Strainer, 15L/min flow rate, 125μm filtration" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda