RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 to 100L/min max, 16 (Dynamic) bar, 25 (Static) bar max

RS Stock No.:
8625622
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
RS stock number 8625622
Product description RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 to 100L/min max, 16 (Dynamic) bar, 25 (Static) bar max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Depth 167 mm
Maximum Flow Rate 25 to 100 L/min
Manufacturer Series BC
Voltage 24 V dc
Height 322.5 mm
Weight 6 kg
Thread Standard BSP
Maximum Operating Pressure 16 (Dynamic) bar, 25 (Static) bar
Dimensions 322.5 x 277 x 167 mm
Width 277 mm
Thread Size 1
Checking stock...
IDR
7,602,951.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,602,951.65
*price per unit indicative
"RS PRO BC series 24V dc Hydraulic Oil Cooler, 25 to 100L/min max, 16 (Dynamic) bar, 25 (Static) bar max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda