RS PRO CEE 7/7 Socket to CEE 7/7 Plug Power Cord, 10m

RS Stock No.:
0116108
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0116108
Product description RS PRO CEE 7/7 Socket to CEE 7/7 Plug Power Cord, 10m
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
RS stock number 0116108
Product description RS PRO CEE 7/7 Socket to CEE 7/7 Plug Power Cord, 10m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Moulded Connectors with Integral Lead

RS PRO Power Cable CEE 7/7 Plug & Socket

Brought to you by RS PRO, a range of power cables suitable for various applications. Fully equipped with safety clips and a H07RN-F 3G 1.5 mm² cable, this power cords are an excellent addition to electrical applications. All models are highly reliable and excellent quality.

Features and Benefits

• Integral 16 A rated lead
• Female to male
• Right angle orientation
• Schuko plug to Schuko socket
• 5 m - 25 m length cables

Available in this Range

• Stock No. 296-179 is a 5 m extension lead
• Stock No. 116-108 is a 10 m extension lead
• Stock No. 116-091 is a 15 m extension lead
• Stock No. 296-185 is a 25 m extension lead

What is a power cable?

Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?

hese RS PRO power leads are Schuko male to female. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• C14 and C13 - A common occurence for laptop and computer power supplies
• C7 and C8 (figure 8) - See RS Stock Number - 909-2168
• IEC power and extension cables


Specifications

Attribute Value
Brand RS PRO
Connector A CEE 7/7
Connector A Gender Female
Outer Sheath Material PVC
Connector B CEE 7/7
Sheath Colour Black
Connector B Gender Male
Mains Socket Type Type E - French
Mains Plug Type CEE 7/7 German Schuko / French
Current Rating 16 A
Length 10 m
Checking stock...
IDR
1,222,492.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,222,492.95
*price per unit indicative
"RS PRO CEE 7/7 Socket to CEE 7/7 Plug Power Cord, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda