SMC Pipe Cutter 6 mm, Cuts Plastic

RS Stock No.:
7013179
Mfr. Prt No.:
TG-1
Brand:
SMC
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
RS stock number 7013179
Product description SMC Pipe Cutter 6 mm, Cuts Plastic
Manufacturer / Brand SMC
Manufacturer part number TG-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

SMC Pneumatic Tube Release Tool

The SMC Tube Release Tools enable pneumatic tubes to be safely released from One-touch fittings and/or manifolds, without damaging the tube or fitting.

Why use the SMC Tube Release Tool?

Access to some areas of pneumatic systems is often restricted, and removal of pneumatic lines can prove challenging in some instances. SMC's Tube Release Tools allow the removal of tubes within confined/restricted areas, and has the additional benefit of being able to be used with one hand.

Ease of Use

The SMC Tube Release Tool is easy to use. The end of the tool is placed against the tube release button on the fitting/manifold. While grasping the handle tightly, the tube is firmly inserted up to the stroke end (handle end) of the tool. Relax your grip on the tool handle once the tube has been inserted. The returning force of the spring will then release the tube from the fitting/manifold. Setting the tool up for the release of Ø4mm or Ø6mm tube is very straightforward: simply push the end of the tool and rotate by 180° to locate the desired tube size to release (shown on the underside of the nose of the tool).


Specifications

Attribute Value
Brand SMC
Cutting Capacity 6 mm
Material Cut Plastic
Checking stock...
IDR
362,290.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1362,290.06
*price per unit indicative
"SMC Pipe Cutter 6 mm, Cuts Plastic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda